RM02FTN4222
vs
WR02X4222FQL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
WALSIN TECHNOLOGY CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, Paper, 7 Inch
TR, 10 Inch
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
Resistance
42200 Ω
42200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare RM02FTN4222 with alternatives
Compare WR02X4222FQL with alternatives