RM01JT750 vs CR-E5JL5 feature comparison

RM01JT750 TA-I Technology Co Ltd

Buy Now Datasheet

CR-E5JL5

Part not found

Search for CR-E5JL5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0313 W
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 5%
Working Voltage 15 V
Base Number Matches 1

Compare RM01JT750 with alternatives