RLZTE-125241B vs RLZTE-1224B feature comparison

RLZTE-125241B ROHM Semiconductor

Buy Now Datasheet

RLZTE-1224B ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description O-XELF-R2 O-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XELF-R2 O-LELF-R2
JESD-609 Code e3/e2 e3/e2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 10 10
Working Test Current 20 mA 5 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Knee Impedance-Max 200 Ω
Operating Temperature-Max 175 °C
Reference Voltage-Nom 24 V
Reverse Current-Max 0.2 µA

Compare RLZTE-125241B with alternatives

Compare RLZTE-1224B with alternatives