RLZTE-115248B
vs
RLZTE-1139B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
O-LELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3/e2
Knee Impedance-Max
600 Ω
250 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.1 µA
0.2 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN/TIN COPPER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Temp Coeff-Max
15.3 mV/°C
Working Test Current
7 mA
5 mA
Base Number Matches
1
1
Samacsys Manufacturer
ROHM Semiconductor
Dynamic Impedance-Max
85 Ω
Reference Voltage-Nom
39 V
Voltage Tol-Max
2.5%
Compare RLZTE-115248B with alternatives
Compare RLZTE-1139B with alternatives