RLZTE-115236B vs RLZTE-1139B feature comparison

RLZTE-115236B ROHM Semiconductor

Buy Now Datasheet

RLZTE-1139B ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3/e2
Knee Impedance-Max 500 Ω 250 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 3 µA 0.2 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN/TIN COPPER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Temp Coeff-Max 4.3529 mV/°C
Working Test Current 20 mA 5 mA
Base Number Matches 1 1
Samacsys Manufacturer ROHM Semiconductor
Dynamic Impedance-Max 85 Ω
Reference Voltage-Nom 39 V
Voltage Tol-Max 2.5%

Compare RLZTE-115236B with alternatives

Compare RLZTE-1139B with alternatives