RLZTE-115236B vs BZV55C5V6TRL feature comparison

RLZTE-115236B ROHM Semiconductor

Buy Now Datasheet

BZV55C5V6TRL YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD PHILIPS COMPONENTS
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3/e2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 3 µA 1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN/TIN COPPER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 4.3529 mV/°C 2.5 mV/°C
Working Test Current 20 mA 5 mA
Base Number Matches 1 2
Reference Voltage-Nom 5.6 V
Voltage Tol-Max 5%

Compare RLZTE-115236B with alternatives

Compare BZV55C5V6TRL with alternatives