RLZJTE12A3.6
vs
BZV55C3V6-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROHM CO LTD
SENSITRON SEMICONDUCTOR
Package Description
O-XELF-R2
O-LELF-R2
Reach Compliance Code
compliant
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-XELF-R2
O-LELF-R2
JESD-609 Code
e3/e2
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.57 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN/TIN COPPER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Part Package Code
MELF
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Max
200 °C
Voltage Tol-Max
5.56%
Compare RLZJTE12A3.6 with alternatives
Compare BZV55C3V6-G with alternatives