RLZ7.5
vs
MAZ40820H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
PANASONIC CORP
Package Description
O-LELF-R2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e3
Knee Impedance-Max
120 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.37 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
7.5 V
8.5 V
Reverse Current-Max
0.5 µA
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Working Test Current
20 mA
5 mA
Base Number Matches
1
1
Part Package Code
DO-34
Voltage Tol-Max
2.41%
Compare RLZ7.5 with alternatives
Compare MAZ40820H with alternatives