RLZ5254B vs MLL5254B-1E3TR feature comparison

RLZ5254B ROHM Semiconductor

Buy Now Datasheet

MLL5254B-1E3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-XELF-R2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω
JESD-30 Code O-XELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 1
Part Package Code DO-213AA
Pin Count 2
Additional Feature TR, 7 INCH; 2000
JEDEC-95 Code DO-213AA
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare RLZ5254B with alternatives

Compare MLL5254B-1E3TR with alternatives