RLZ5242BTE-16 vs DL5242B feature comparison

RLZ5242BTE-16 ROHM Semiconductor

Buy Now Datasheet

DL5242B HY Electronic Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROHM CO LTD HY ELECTRONIC CORP
Package Description O-LELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Reverse Current-Max 1 µA
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 9.24 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 1

Compare RLZ5242BTE-16 with alternatives

Compare DL5242B with alternatives