RLZ2.7
vs
MV1N5252A-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROHM CO LTD
MICROSEMI CORP
Package Description
ULTRA COMPACT, LL-34, 2 PIN
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e3/e2
e0
Knee Impedance-Max
1000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
24 V
Reverse Current-Max
100 µA
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
TIN/TIN COPPER
TIN LEAD
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
20 mA
5.2 mA
Base Number Matches
1
1
Part Package Code
DO-35
JEDEC-95 Code
DO-204AH
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Voltage Tol-Max
10%
Compare RLZ2.7 with alternatives
Compare MV1N5252A-1 with alternatives