RLZ2.4A vs MQ1N5221CE3 feature comparison

RLZ2.4A ROHM Semiconductor

Buy Now Datasheet

MQ1N5221CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LELF-R2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
Knee Impedance-Max 2000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 120 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 3.92% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 16 4
Part Package Code DO-7
JEDEC-95 Code DO-204AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare RLZ2.4A with alternatives

Compare MQ1N5221CE3 with alternatives