RLX477025M vs RLP477025M1016 feature comparison

RLX477025M Taiwan Ostor Corporation

Buy Now Datasheet

RLP477025M1016 Taiwan Ostor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TAIWAN OSTOR CORP TAIWAN OSTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series RLX(25V) RLP(25V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare RLX477025M with alternatives

Compare RLP477025M1016 with alternatives