RLS628-01TT vs ICE-286-E1-TT feature comparison

RLS628-01TT Advanced Interconnections Corp

Buy Now Datasheet

ICE-286-E1-TT 3M Interconnect

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ROBINSON NUGENT INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material LIQUID CRYSTAL POLYMER POLYESTER
JESD-609 Code e0
Number of Contacts 28 28
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-0

Compare RLS628-01TT with alternatives

Compare ICE-286-E1-TT with alternatives