RLS624-29GT
vs
HLS624-29TG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Contact Finish Mating
TIN LEAD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Contact Material
BERYLLIUM COPPER/COPPER ALLOY
BRASS
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP24
DIP24
Housing Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e4
e0
Number of Contacts
24
24
Base Number Matches
1
1
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.4 inch
Body Depth
0.165 inch
Body Length
1.2 inch
Contact Configuration
RECTANGLE
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
260 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare RLS624-29GT with alternatives
Compare HLS624-29TG with alternatives