RLS624-29GT vs 111-41-624-41-001000 feature comparison

RLS624-29GT Advanced Interconnections Corp

Buy Now Datasheet

111-41-624-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Contact Finish Mating TIN LEAD OVER NICKEL NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Material BERYLLIUM COPPER/COPPER ALLOY NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e4 e3
Number of Contacts 24 24
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Configuration RECTANGLE

Compare RLS624-29GT with alternatives

Compare 111-41-624-41-001000 with alternatives