RLS624-29GT vs 111-13-624-41-001100 feature comparison

RLS624-29GT Advanced Interconnections Corp

Buy Now Datasheet

111-13-624-41-001100 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Contact Finish Mating TIN LEAD OVER NICKEL NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER/COPPER ALLOY NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material LIQUID CRYSTAL POLYMER POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-PLASTIC
JESD-609 Code e4 e4
Number of Contacts 24 24
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE

Compare RLS624-29GT with alternatives

Compare 111-13-624-41-001100 with alternatives