RLS324-29GT
vs
111-91-324-41-001000
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Contact Finish Mating |
TIN LEAD OVER NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Contact Material |
BERYLLIUM COPPER/COPPER ALLOY
|
NOT APPLICABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Housing Material |
LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e0
|
Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
1
|
Contact Configuration |
|
RECTANGLE
|
|
|
|
Compare RLS324-29GT with alternatives
Compare 111-91-324-41-001000 with alternatives