RLS141TE-11 vs 1N5622HRX feature comparison

RLS141TE-11 ROHM Semiconductor

Buy Now Datasheet

1N5622HRX Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD BKC SEMICONDUCTORS INC
Package Description O-LELF-R2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code O-LELF-R2 O-LALF-W2
Non-rep Pk Forward Current-Max 0.4 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 0.11 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 0.01 µA
Reverse Recovery Time-Max 0.05 µs 2 µs
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 1

Compare RLS141TE-11 with alternatives

Compare 1N5622HRX with alternatives