RLR32C75R0FPRSL vs RLR32C75R0FMRE7 feature comparison

RLR32C75R0FPRSL Vishay Dale

Buy Now Datasheet

RLR32C75R0FMRE7 Vishay Dale

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 4.83 mm
Package Length 14.27 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V
Base Number Matches 2 2

Compare RLR32C75R0FPRSL with alternatives