RLR32C7501GPRSL vs RLR32C7501GPBSL feature comparison

RLR32C7501GPRSL Vishay Dale

Buy Now Datasheet

RLR32C7501GPBSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.81 mm 0.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 4.83 mm 4.83 mm
Package Length 14.27 mm 14.27 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 7500 Ω 7500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 500 V 500 V
Base Number Matches 2 2
Factory Lead Time 55 Weeks
Lead Length 38.1 mm

Compare RLR32C7501GPRSL with alternatives

Compare RLR32C7501GPBSL with alternatives