RLR32C4991FMRE7 vs ERL324K9900FKR6 feature comparison

RLR32C4991FMRE7 Vishay Dale

Buy Now Datasheet

ERL324K9900FKR6 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
ECCN Code EAR99
Construction Epoxy Coated
JESD-609 Code e0
Lead Diameter 0.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 4.83 mm
Package Length 14.27 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Reference Standard MIL-PRF-39017
Resistance 4990 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Compare ERL324K9900FKR6 with alternatives