RLR32C2943FRBSL
vs
RLR32C2943FRRSL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Axial,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.81 mm
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
4.83 mm
4.83 mm
Package Length
14.27 mm
14.27 mm
Package Style
Axial
Axial
Packing Method
BULK
TR, 7.5 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-39017
MIL-PRF-39017
Resistance
294000 Ω
294000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
2
2
Compare RLR32C2943FRBSL with alternatives
Compare RLR32C2943FRRSL with alternatives