RLR32C1210FPRE5 vs RLR32C1210FPRE6 feature comparison

RLR32C1210FPRE5 Vishay Dale

Buy Now Datasheet

RLR32C1210FPRE6 Vishay Dale

Buy Now Datasheet
Active Active
unknown unknown
2 2
No
No
VISHAY INTERTECHNOLOGY INC
Axial,
EAR99
8533.21.00.90
Tubular
e0
0.81 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
4.83 mm
14.27 mm
Axial
TR, 7.5 INCH
1 W
70 °C
MIL-PRF-39017
121 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
500 V

Compare RLR32C1210FPRE6 with alternatives