RLR32C1210FPRE5 vs ERL32121R00FKEB500 feature comparison

RLR32C1210FPRE5 Vishay Dale

Buy Now Datasheet

ERL32121R00FKEB500 Vishay Intertechnologies

Buy Now Datasheet
Active Active
unknown unknown
2 1
Yes
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
55 Weeks
Tubular
0.81 mm
38.1 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
4.83 mm
14.27 mm
Axial
TR
1 W
70 °C
121 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
WIRE
1%
500 V

Compare ERL32121R00FKEB500 with alternatives