RLR20C9310FSRE6 vs RLR20C9310FMRE5 feature comparison

RLR20C9310FSRE6 Vishay Intertechnologies

Buy Now Datasheet

RLR20C9310FMRE5 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 40 Weeks
Construction Tubular
Lead Diameter 0.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 3.51 mm
Package Length 9.53 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 931 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V
Base Number Matches 1 2

Compare RLR20C9310FSRE6 with alternatives