RLR20C3301GSBSL vs RLR20C3301GPRE6 feature comparison

RLR20C3301GSBSL Vishay Intertechnologies

Buy Now Datasheet

RLR20C3301GPRE6 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
not_compliant not_compliant
EAR99
8533.21.00.90
40 Weeks 40 Weeks
Tubular Tubular
0.81 mm 0.81 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
3.51 mm 3.51 mm
9.53 mm 9.53 mm
Axial Axial
BULK TR, 7.5 INCH
0.5 W 0.5 W
70 °C 70 °C
MIL-PRF-39017 MIL-PRF-39017
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
2% 2%
350 V 350 V
1 2
e0

Compare RLR20C3301GSBSL with alternatives

Compare RLR20C3301GPRE6 with alternatives