RLR20C3301GSB14 vs RLR20C3301GRRE8 feature comparison

RLR20C3301GSB14 Vishay Intertechnologies

Buy Now Datasheet

RLR20C3301GRRE8 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant unknown
Factory Lead Time 40 Weeks
Construction Tubular
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 3.51 mm
Package Length 9.53 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 3300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V
Base Number Matches 1 2

Compare RLR20C3301GSB14 with alternatives