RLR20C1800GRR36 vs ERL20180R00GKEB500 feature comparison

RLR20C1800GRR36 Vishay Dale

Buy Now Datasheet

ERL20180R00GKEB500 Vishay Intertechnologies

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
unknown unknown
EAR99
8533.21.00.90
Tubular Tubular
e0
0.81 mm 0.81 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
3.51 mm 3.51 mm
9.53 mm 9.53 mm
Axial Axial
TR, 11.5 INCH TR
0.5 W 0.5 W
70 °C 70 °C
MIL-PRF-39017
180 Ω 180 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
2% 2%
350 V 350 V
2 1
40 Weeks
38.1 mm

Compare RLR20C1800GRR36 with alternatives

Compare ERL20180R00GKEB500 with alternatives