RLR20C1800GPRSL vs RLR20C1800GMRE8 feature comparison

RLR20C1800GPRSL Vishay Intertechnologies

Buy Now Datasheet

RLR20C1800GMRE8 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant unknown
Factory Lead Time 40 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 3.51 mm
Package Length 9.53 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 180 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V
Base Number Matches 2 2

Compare RLR20C1800GPRSL with alternatives