RLR20C1800GPB14 vs RLR20C1800GMRE7 feature comparison

RLR20C1800GPB14 Vishay Dale

Buy Now Datasheet

RLR20C1800GMRE7 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e0 e0
0.81 mm 0.81 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
3.51 mm 3.51 mm
9.53 mm 9.53 mm
Axial Axial
BULK TR
0.5 W 0.5 W
70 °C 70 °C
MIL-PRF-39017
180 Ω 180 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
2% 2%
350 V 350 V
2 2
40 Weeks

Compare RLR20C1800GPB14 with alternatives

Compare RLR20C1800GMRE7 with alternatives