RLR20C15R8FRRE8 vs ERL2015R800FKEB feature comparison

RLR20C15R8FRRE8 Vishay Intertechnologies

Buy Now Datasheet

ERL2015R800FKEB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Factory Lead Time 40 Weeks
Construction Tubular Epoxy Coated
JESD-609 Code e0 e3
Lead Diameter 0.81 mm 0.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.51 mm 3.51 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 15.8 Ω 15.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 2 1
Reference Standard MIL-PRF-39017

Compare RLR20C15R8FRRE8 with alternatives

Compare ERL2015R800FKEB with alternatives