RLR20C1303FRR36
vs
RLR20C1303FRRE5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.81 mm
0.81 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
3.51 mm
3.51 mm
Package Length
9.53 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
TR, 11.5 INCH
TR
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-39017
Resistance
130000 Ω
130000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
2
1
Factory Lead Time
40 Weeks
Compare RLR20C1303FRR36 with alternatives
Compare RLR20C1303FRRE5 with alternatives