RLR20C1200GMR36
vs
RLR20C1200GMBSL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.90
|
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.81 mm
|
0.81 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
3.51 mm
|
3.51 mm
|
Package Length |
9.53 mm
|
9.53 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 11.5 INCH
|
BULK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-39017
|
MIL-PRF-39017
|
Resistance |
120 Ω
|
120 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
2%
|
2%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
40 Weeks
|
Lead Length |
|
38.1 mm
|
|
|
|
Compare RLR20C1200GMR36 with alternatives
Compare RLR20C1200GMBSL with alternatives