RLR07C75R0FMR36
vs
RLR07C75R0FSRE823
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
Axial,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.90
|
|
Construction |
Tubular
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.64 mm
|
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Diameter |
2.29 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Packing Method |
TR, 11.5 INCH
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Rated Temperature |
70 °C
|
|
Reference Standard |
MIL-PRF-39017
|
|
Resistance |
75 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
250 V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare RLR07C75R0FMR36 with alternatives