RLR07C73R2FSB1423 vs RLR07C73R2FSR36 feature comparison

RLR07C73R2FSB1423 Vishay Intertechnologies

Buy Now Datasheet

RLR07C73R2FSR36 Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method BULK TR, 11.5 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 73.2 Ω 73.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 2

Compare RLR07C73R2FSB1423 with alternatives

Compare RLR07C73R2FSR36 with alternatives