RLR07C5110FPB14 vs RLR07C5110FRRE723 feature comparison

RLR07C5110FPB14 Vishay Dale

Buy Now Datasheet

RLR07C5110FRRE723 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99
8533.21.00.90
Tubular
e0
0.64 mm
38.1 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
2.29 mm
6.35 mm
Axial
BULK
0.25 W
70 °C
MIL-PRF-39017
511 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
250 V
2 2

Compare RLR07C5110FPB14 with alternatives