RLR07C5100GSRE723 vs RLR07C5100GSR36 feature comparison

RLR07C5100GSRE723 Vishay Dale

Buy Now Datasheet

RLR07C5100GSR36 Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR, 11.5 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 250 V

Compare RLR07C5100GSR36 with alternatives