RLR07C4992FRRE8 vs RLR07C4992FR feature comparison

RLR07C4992FRRE8 Vishay Intertechnologies

Buy Now Datasheet

RLR07C4992FR Sixnet

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC JBM ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 20 Weeks
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 49900 Ω 49900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Lead Length 38.1 mm
Package Shape TUBULAR PACKAGE

Compare RLR07C4992FRRE8 with alternatives

Compare RLR07C4992FR with alternatives