RLR07C4870FSRE7 vs RLR07C4870FRRSL feature comparison

RLR07C4870FSRE7 Vishay Intertechnologies

Buy Now Datasheet

RLR07C4870FRRSL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 20 Weeks 20 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 7.5 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 487 Ω 487 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 2
Package Description AXIAL LEADED
Lead Length 38.1 mm
Reference Standard MIL-PRF-39017

Compare RLR07C4870FSRE7 with alternatives

Compare RLR07C4870FRRSL with alternatives