RLR07C4702GMB14 vs RLR07C4702GRRE5 feature comparison

RLR07C4702GMB14 Vishay Intertechnologies

Buy Now Datasheet

RLR07C4702GRRE5 Vishay Dale

Buy Now Datasheet
No
Active Active
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
not_compliant unknown
20 Weeks
Tubular
e0
0.64 mm
38.1 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
2.29 mm
6.35 mm
Axial
BULK
0.25 W
70 °C
MIL-PRF-39017
47000 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
2%
250 V
2 2

Compare RLR07C4702GMB14 with alternatives