RLR07C4642FR vs RLR07C4642FSBSL23 feature comparison

RLR07C4642FR Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

RLR07C4642FSBSL23 Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.35 mm 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-39017D MIL-PRF-39017
Resistance 46400 Ω 46400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Packing Method BULK
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare RLR07C4642FR with alternatives

Compare RLR07C4642FSBSL23 with alternatives