RLR07C34R0FRR36 vs RLR07C34R0FR feature comparison

RLR07C34R0FRR36 Vishay Dale

Buy Now Datasheet

RLR07C34R0FR Sixnet

Buy Now Datasheet
No
No
Active Contact Manufacturer
VISHAY INTERTECHNOLOGY INC JBM ELECTRONICS INC
Axial, AXIAL LEADED
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e0
0.64 mm 0.64 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
2.29 mm 2.29 mm
6.35 mm 6.35 mm
Axial Axial
TR, 11.5 INCH
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-39017
34 Ω 34 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
2 2
TUBULAR PACKAGE

Compare RLR07C34R0FRR36 with alternatives

Compare RLR07C34R0FR with alternatives