RLR07C34R0FMBSL vs RLR07C34R0FSB14 feature comparison

RLR07C34R0FMBSL Vishay Dale

Buy Now Datasheet

RLR07C34R0FSB14 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e0 e0
0.64 mm 0.64 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
2.29 mm 2.29 mm
6.35 mm 6.35 mm
Axial Axial
BULK BULK
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-39017 MIL-PRF-39017
34 Ω 34 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
2 2

Compare RLR07C34R0FMBSL with alternatives

Compare RLR07C34R0FSB14 with alternatives