RLR07C2802FSRE5 vs RLR07C2802FPRE6 feature comparison

RLR07C2802FSRE5 Vishay Intertechnologies

Buy Now Datasheet

RLR07C2802FPRE6 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Factory Lead Time 20 Weeks 20 Weeks
Construction Tubular Tubular
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 7.5 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 28000 Ω 28000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 2
Rohs Code No
Package Description AXIAL LEADED
JESD-609 Code e0
Lead Length 38.1 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare RLR07C2802FSRE5 with alternatives

Compare RLR07C2802FPRE6 with alternatives