RLR07C2742FRRE6
vs
RLR07C2742FSRE7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
20 Weeks
20 Weeks
Total Weight
285.556
285.556
Category CO2 Kg
3.5
4.54
CO2
999.4459999999999
1296.4242399999998
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +150C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
79-94-7, 1333-86-4, 7440-02-0, 7439-92-1
79-94-7, 1333-86-4, 7440-02-0, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.64 mm
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
2.29 mm
2.29 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 7.5 INCH
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-39017
Resistance
27400 Ω
27400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8533.21.00.90
Compare RLR07C2742FRRE6 with alternatives
Compare RLR07C2742FSRE7 with alternatives