RLR07C2742FPRSL vs RLR07C2742FR feature comparison

RLR07C2742FPRSL Vishay Dale

Buy Now Datasheet

RLR07C2742FR Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
No
No
Active Obsolete
VISHAY INTERTECHNOLOGY INC HOKURIKU ELECTRIC INDUSTRY CO LTD
Axial, AXIAL LEADED
unknown unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e0
0.64 mm 0.64 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -55 °C
2.29 mm 2.29 mm
6.35 mm 6.35 mm
Axial Axial
TR, 7.5 INCH
0.25 W 0.25 W
70 °C
MIL-PRF-39017 MIL-R-39017D
27400 Ω 27400 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
2 2
TUBULAR PACKAGE

Compare RLR07C2742FPRSL with alternatives

Compare RLR07C2742FR with alternatives