RLR07C26R7FPBSL vs ERL0726R700FKEB500 feature comparison

RLR07C26R7FPBSL Vishay Dale

Buy Now Datasheet

ERL0726R700FKEB500 Vishay Intertechnologies

Buy Now Datasheet
No
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
unknown unknown
EAR99
8533.21.00.90
Tubular Tubular
e0
0.64 mm 0.64 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
2.29 mm 2.29 mm
6.35 mm 6.35 mm
Axial Axial
BULK TR
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-39017
26.7 Ω 26.7 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
2 1
50 Weeks

Compare RLR07C26R7FPBSL with alternatives

Compare ERL0726R700FKEB500 with alternatives