RLR07C2490FS vs RLR07C2490FRRSL feature comparison

RLR07C2490FS TT Electronics Resistors

Buy Now Datasheet

RLR07C2490FRRSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Cylindrical Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 2.3 mm 2.29 mm
Package Length 6.4 mm 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-39017 MIL-PRF-39017
Resistance 249 Ω 249 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RLR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 5 2
Factory Lead Time 20 Weeks
Packing Method TR, 7.5 INCH

Compare RLR07C2490FRRSL with alternatives