RLR07C2432FSRE523 vs RLR07C2432FSB14 feature comparison

RLR07C2432FSRE523 Vishay Dale

Buy Now Datasheet

RLR07C2432FSB14 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 2 2
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Factory Lead Time 20 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 24300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Compare RLR07C2432FSB14 with alternatives